Molex, Mini-Fit Male Crimp Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 188-8721
- Mfr. Part No.:
- 39-01-3023
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 9000 units)*
£1,971.00
(exc. VAT)
£2,367.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 18,000 unit(s) shipping from 15 December 2025
- Plus 999,981,000 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
9000 - 9000 | £0.219 | £1,971.00 |
18000 - 18000 | £0.208 | £1,872.00 |
27000 + | £0.197 | £1,773.00 |
*price indicative
- RS Stock No.:
- 188-8721
- Mfr. Part No.:
- 39-01-3023
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Mini-Fit | |
For Use With | 30490 Mini-Fit Male Grounding Crimp Terminals, 46012 Mini-Fit Plus Crimp Terminals, 5558 Mini-Fit Jr. Male Crimp Terminals | |
Length | 7.4mm | |
Width | 23.9mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Mini-Fit | ||
For Use With 30490 Mini-Fit Male Grounding Crimp Terminals, 46012 Mini-Fit Plus Crimp Terminals, 5558 Mini-Fit Jr. Male Crimp Terminals | ||
Length 7.4mm | ||
Width 23.9mm | ||
Housing Material Polyamide | ||
Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, without Panel Mounting Ears, Natural