Molex, Mini-Fit Male Crimp Connector Housing, 4mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 188-8709
- Mfr. Part No.:
- 39-01-2101
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 2000 units)*
£838.00
(exc. VAT)
£1,006.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22,000 unit(s) ready to ship
- Plus 999,976,000 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
2000 - 2000 | £0.419 | £838.00 |
4000 - 4000 | £0.398 | £796.00 |
6000 - 8000 | £0.377 | £754.00 |
10000 + | £0.356 | £712.00 |
*price indicative
- RS Stock No.:
- 188-8709
- Mfr. Part No.:
- 39-01-2101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Pitch | 4mm | |
Gender | Male | |
Mounting Type | Panel Mount | |
Series | Mini-Fit | |
For Use With | 5558, 30490 Male Terminals, 46012 Mini-Fit Plus Crimp Terminals | |
Length | 27.6mm | |
Width | 23.9mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 4mm | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Series Mini-Fit | ||
For Use With 5558, 30490 Male Terminals, 46012 Mini-Fit Plus Crimp Terminals | ||
Length 27.6mm | ||
Width 23.9mm | ||
Housing Material Polyamide | ||
Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, with Panel Mounting Ears, Natural