Molex, Micro-Fit+ Receptacle Connector Housing, 3mm Pitch, 4 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.99

(exc. VAT)

£3.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.299£2.99
100 - 240£0.246£2.46
250 - 490£0.237£2.37
500 - 990£0.212£2.12
1000 +£0.176£1.76

*price indicative

RS Stock No.:
188-8581
Mfr. Part No.:
206461-0400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

2

Pitch

3mm

Gender

Receptacle

Mounting Type

Cable Mount

Series

Micro-Fit+

For Use With

206460 Micro-Fit+ Female Terminal

Length

6.85mm

Width

16mm

Housing Material

Polyamide

COO (Country of Origin):
CN

Molex Micro-Fit+ Series Connector Housing, Cable Mount, 6.85mm Length - 206461-0400


This connector housing is a key element of the Micro-Fit Connector System, ensuring dependable electrical connections. Its robust construction is tailored for power and wire-to-board connections, highlighting quality and functionality for various industrial applications.

Features & Benefits


• Contains flame-retardant properties for safe use
• Locks securely to mating components, enhancing connection strength
• Operates effectively within the temperature range of -40°C to +105°C

Applications


• Suitable for power distribution in automation systems
• Commonly used in wiring for electronic devices and appliances
• Applicable across various sectors in electrical and mechanical industries

What type of terminals can be used with this component?


This housing is specifically meant for compatibility with Micro-Fit+ female terminals, ensuring secure connections.

Can it be installed in confined spaces?


The compact design allows for installation in narrow areas while maintaining reliable connections.

How does this housing enhance connection stability?


The positive locking mechanism ensures a secure connection with mating parts, preventing unintentional disconnections.

Related links