Molex, L1NK 396 Female PCB Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 187-9776
- Mfr. Part No.:
- 207458-0006
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-9776
- Mfr. Part No.:
- 207458-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | L1NK 396 | |
For Use With | 207478 L1NK 396 Headers, 207479 L1NK 396 Headers | |
Length | 25.14mm | |
Width | 15.9mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series L1NK 396 | ||
For Use With 207478 L1NK 396 Headers, 207479 L1NK 396 Headers | ||
Length 25.14mm | ||
Width 15.9mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
L1NK 396 Receptacle Housing, Single Row, 6 Circuits, Black
Positive-locking latch
Offers a clear audible click for connection assurance
Reflow-capable header
Is able to withstand a 260°C reflow process
Unique keying design
Prevents mis-mating
Positive-locking latch
Offers a clear audible click for connection assurance
Reflow options available
Reduces labor costs, saving time and resources
Unique keying design
Prevents mis-mating
Consumer - General Market
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Appliances Routers
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Charging stations
Offers a clear audible click for connection assurance
Reflow-capable header
Is able to withstand a 260°C reflow process
Unique keying design
Prevents mis-mating
Positive-locking latch
Offers a clear audible click for connection assurance
Reflow options available
Reduces labor costs, saving time and resources
Unique keying design
Prevents mis-mating
Consumer - General Market
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Appliances Routers
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Charging stations