Molex, L1NK 396 Female PCB Connector Housing, 3.96mm Pitch, 4 Way, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
187-9774
Mfr. Part No.:
207458-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

L1NK 396

For Use With

207478 L1NK 396 Headers, 207479 L1NK 396 Headers

Length

17.21mm

Width

15.9mm

Housing Material

Nylon

COO (Country of Origin):
CN
L1NK 396 Receptacle Housing, Single Row, 4 Circuits, Black

Positive-locking latch
Offers a clear audible click for connection assurance
Reflow-capable header
Is able to withstand a 260°C reflow process
Unique keying design
Prevents mis-mating
Positive-locking latch
Offers a clear audible click for connection assurance
Reflow options available
Reduces labor costs, saving time and resources
Unique keying design
Prevents mis-mating
Consumer - General Market
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Appliances Routers
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Charging stations