Molex Male PCB Connector Housing, 1mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 187-9758
- Mfr. Part No.:
- 503764-0301
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-9758
- Mfr. Part No.:
- 503764-0301
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 1mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
For Use With | 503765 Pico-Lock Crimp Terminal | |
Length | 7.6mm | |
Width | 5.4mm | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
For Use With 503765 Pico-Lock Crimp Terminal | ||
Length 7.6mm | ||
Width 5.4mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MY
1.00mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 3 Circuits, Black.