Molex, MicroFit Male Connector Housing, 3mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 182-0062
- Mfr. Part No.:
- 172952-1601
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 182-0062
- Mfr. Part No.:
- 172952-1601
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | MicroFit | |
For Use With | 172953 Micro-Fit TPA, 43030 Micro-Fit 3.0 Female Terminal, 46235 Micro-Fit RMF Reduced Mating Force Terminal | |
Length | 24.85mm | |
Width | 6.86mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series MicroFit | ||
For Use With 172953 Micro-Fit TPA, 43030 Micro-Fit 3.0 Female Terminal, 46235 Micro-Fit RMF Reduced Mating Force Terminal | ||
Length 24.85mm | ||
Width 6.86mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
Micro-Fit TPA Receptacle Housing, Dual Row, 16 Circuits, Low-Halogen, Black