Molex Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 181-7401
- Mfr. Part No.:
- 201200-2040
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.34
(exc. VAT)
£6.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.534 | £5.34 |
100 - 240 | £0.445 | £4.45 |
250 - 490 | £0.427 | £4.27 |
500 - 990 | £0.402 | £4.02 |
1000 + | £0.355 | £3.55 |
*price indicative
- RS Stock No.:
- 181-7401
- Mfr. Part No.:
- 201200-2040
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
For Use With | Receptacle Terminal 201195-6000 | |
Length | 13.5mm | |
Width | 8.8mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
For Use With Receptacle Terminal 201195-6000 | ||
Length 13.5mm | ||
Width 8.8mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 4 Circuits, Natural
Related links
- Molex Female Connector Housing 4 Way, 1 Row
- Molex 4.2mm Pitch 2 Row
- Molex Female Crimp Connector Housing 4 Way, 1 Row
- Molex 4 Way, 1 Row
- Molex Female Connector Housing 2 Way, 1 Row
- Molex Female Connector Housing 9 Way, 1 Row
- Molex Female Connector Housing 3 Way, 1 Row
- Molex Female Connector Housing 5 Way, 1 Row