Molex Connector Housing, 4.2mm Pitch, 2 Row
- RS Stock No.:
- 181-6904
- Mfr. Part No.:
- 172708-0016
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.60
(exc. VAT)
£6.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.12 | £5.60 |
25 - 45 | £0.918 | £4.59 |
50 - 95 | £0.842 | £4.21 |
100 + | £0.768 | £3.84 |
*price indicative
- RS Stock No.:
- 181-6904
- Mfr. Part No.:
- 172708-0016
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, Low-Halogen, 16 Circuits