Molex Male Crimp Connector Housing, 4.2mm Pitch, 20 Way, 2 Row

Subtotal (1 bag of 200 units)*

£228.40

(exc. VAT)

£274.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£1.142£228.40

*price indicative

RS Stock No.:
181-6836
Mfr. Part No.:
172767-0020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Number of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Panel Mount

For Use With

203070 <br>Mini-Fit TPA2 Retainer 172709, Mini-Fit TPA2 Male Terminal 172765

Body Orientation

Straight

Length

49.4mm

Width

26mm

Housing Material

Nylon

COO (Country of Origin):
CN
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 20 Circuits, Panel Mount.

Related links