Molex, MiniFit Male Connector Housing, 4.2mm Pitch, 24 Way, 2 Row
- RS Stock No.:
- 181-6835
- Mfr. Part No.:
- 172708-0024
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
£180.60
(exc. VAT)
£216.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 + | £0.903 | £180.60 |
*price indicative
- RS Stock No.:
- 181-6835
- Mfr. Part No.:
- 172708-0024
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 24 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | MiniFit | |
For Use With | 172709 Mini-Fit TPA2 Retainer, 172718 Mini-Fit TPA2 Female Terminal, 202988 Mini-Fit TPA2 Female Terminal | |
Length | 55.4mm | |
Width | 9.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series MiniFit | ||
For Use With 172709 Mini-Fit TPA2 Retainer, 172718 Mini-Fit TPA2 Female Terminal, 202988 Mini-Fit TPA2 Female Terminal | ||
Length 55.4mm | ||
Width 9.6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, Low-Halogen, 24 Circuits