Molex Male Connector Housing, 5.84mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 179-1545
- Mfr. Part No.:
- 19418-0026
- Brand:
- Molex
Subtotal (1 unit)*
£6.01
(exc. VAT)
£7.21
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 17 left, ready to ship
- Plus 7 left, ready to ship from another location
- Plus 20 unit(s) shipping from 27 October 2025
Units | Per unit |
---|---|
1 + | £6.01 |
*price indicative
- RS Stock No.:
- 179-1545
- Mfr. Part No.:
- 19418-0026
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Pitch | 5.84mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
For Use With | 19420 Female Crimp Terminal | |
Length | 45.51mm | |
Width | 37.13mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 5.84mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
For Use With 19420 Female Crimp Terminal | ||
Length 45.51mm | ||
Width 37.13mm | ||
- COO (Country of Origin):
- TW
MX150L 12 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black