Molex Male Crimp Connector Housing, 3mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 179-0799
- Mfr. Part No.:
- 43645-0408
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.62
(exc. VAT)
£4.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 350 unit(s) ready to ship
- Plus 120 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.362 | £3.62 |
50 - 240 | £0.32 | £3.20 |
250 - 990 | £0.289 | £2.89 |
1000 - 2990 | £0.282 | £2.82 |
3000 + | £0.275 | £2.75 |
*price indicative
- RS Stock No.:
- 179-0799
- Mfr. Part No.:
- 43645-0408
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 3mm | |
Gender | Male | |
Mounting Type | PCB Mount | |
For Use With | 43030 Micro-Fit 3.0 Female Crimp Terminals, 45773 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Female Crimp Terminals | |
Length | 12.85mm | |
Width | 11.56mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Male | ||
Mounting Type PCB Mount | ||
For Use With 43030 Micro-Fit 3.0 Female Crimp Terminals, 45773 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Female Crimp Terminals | ||
Length 12.85mm | ||
Width 11.56mm | ||
Housing Material Nylon | ||
Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, Low-Halogen Since Inception, Black