Molex Female Crimp Connector Housing, 1.5mm Pitch, 10 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.31

(exc. VAT)

£3.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship
  • Plus 70 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.331£3.31
50 - 90£0.299£2.99
100 - 190£0.265£2.65
200 - 490£0.253£2.53
500 +£0.243£2.43

*price indicative

RS Stock No.:
179-0658
Mfr. Part No.:
503149-1000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

2

Pitch

1.5mm

Gender

Female

Mounting Type

PCB Mount

For Use With

502579 Crimp Terminal for 24-28 AWG, 503429 Crimp Terminal for 26-30 AWG

Length

11.8mm

Width

8.6mm

Housing Material

Nylon

COO (Country of Origin):
JP

Molex Crimp Connector Housing, 10 Contacts, 2 Rows - 503149-1000


This crimp connector housing is designed to facilitate reliable connections in various electronic applications. With a compact design measuring 11.8mm in length and 8.6mm in width, it features 10 contacts arranged in two rows, making it an ideal solution for connecting electronic components. The housing material is composed of durable PBT, ensuring long-lasting performance in demanding environments.

Features & Benefits


• Designed for 1.5mm pitch connectors for efficient space utilisation
• Supports durable crimp connections for enhanced reliability
• Specifically compatible with 24-28 AWG and 26-30 AWG terminals
• Suitable for PCB mounting to streamline installation
• Multi-row configuration for flexible wiring solutions
• Robust PBT construction for excellent thermal and mechanical properties

Applications


• Used with 502579 crimp terminal for 24-28 AWG wires
• Compatible with 503429 crimp terminal for 26-30 AWG wires
• Ideal for automation and electronics industries
• Suitable for electrical and mechanical system integrations
• Utilised in various multi-row connector

What types of terminal wires can be utilised with this connector housing?


The connector housing is designed for use with 502579 crimp terminals accommodating 24-28 AWG wires and 503429 crimp terminals for 26-30 AWG wires, providing versatility for different wire gauges.

How does the pitch size of 1.5mm benefit my installations?


The 1.5mm pitch allows for compact arrangements, which is especially useful in space-constrained applications, ensuring efficient use of PCB real estate while maintaining connection integrity.

Can this connector housing be mounted on all types of PCBs?


Yes, the PCB mount connector is versatile and can be affixed to a wide variety of printed circuit boards, making it suitable for use in diverse electronic systems.

What features enhance the durability of this crimp connector housing?


The use of PBT as the housing material contributes to its durability, providing excellent resistance to heat and mechanical stress, ensuring longevity in harsh conditions.

Are multi-row configurations beneficial for my wiring needs?


Yes, the multi-row configuration supports complex wiring requirements, providing a structured and efficient connection layout, which is useful in high-density applications.

Related links