Molex Female Crimp Connector Housing, 1.5mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 179-0582
- Mfr. Part No.:
- 503149-2000
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.10
(exc. VAT)
£6.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.51 | £5.10 |
50 - 90 | £0.448 | £4.48 |
100 - 190 | £0.387 | £3.87 |
200 - 490 | £0.372 | £3.72 |
500 + | £0.34 | £3.40 |
*price indicative
- RS Stock No.:
- 179-0582
- Mfr. Part No.:
- 503149-2000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Pitch | 1.5mm | |
Gender | Female | |
Mounting Type | PCB Mount | |
For Use With | 502579 Crimp Terminal for 24-28 AWG, 503429 Crimp Terminal for 26-30 AWG | |
Length | 19.3mm | |
Width | 8.6mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 1.5mm | ||
Gender Female | ||
Mounting Type PCB Mount | ||
For Use With 502579 Crimp Terminal for 24-28 AWG, 503429 Crimp Terminal for 26-30 AWG | ||
Length 19.3mm | ||
Width 8.6mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits, Beige
Related links
- Molex Female Crimp Connector Housing 20 Way, 2 Row
- Molex Female Crimp Connector Housing 10 Way, 2 Row
- Molex Female Crimp Connector Housing 12 Way, 2 Row
- Molex 3mm Pitch 2 Row
- Molex Male Crimp Connector Housing 32 Way, 2 Row
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- Molex 1.5mm Pitch 1 Row
- Molex 2mm Pitch 2 Row