Molex Female Crimp Connector Housing, 2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 179-0569
- Mfr. Part No.:
- 502439-0400
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£6.40
(exc. VAT)
£7.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,100 unit(s) ready to ship
- Plus 150 unit(s) ready to ship from another location
- Plus 5,350 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | £0.128 | £6.40 |
250 - 450 | £0.105 | £5.25 |
500 - 950 | £0.099 | £4.95 |
1000 - 1200 | £0.093 | £4.65 |
1250 + | £0.09 | £4.50 |
*price indicative
- RS Stock No.:
- 179-0569
- Mfr. Part No.:
- 502439-0400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | PCB Mount | |
For Use With | 502438 Crimp Terminal | |
Length | 12mm | |
Width | 9.65mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type PCB Mount | ||
For Use With 502438 Crimp Terminal | ||
Length 12mm | ||
Width 9.65mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White