Molex Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 178-9905
- Mfr. Part No.:
- 39-01-3025
- Brand:
- Molex
Subtotal (1 bag of 11000 units)*
£1,969.00
(exc. VAT)
£2,365.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
11000 + | £0.179 | £1,969.00 |
*price indicative
- RS Stock No.:
- 178-9905
- Mfr. Part No.:
- 39-01-3025
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
For Use With | 45750 Mini-Fit Plus HCS Crimp Terminal, 5556 Mini-Fit Female Crimp Terminals | |
Length | 5.4mm | |
Width | 19.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
For Use With 45750 Mini-Fit Plus HCS Crimp Terminal, 5556 Mini-Fit Female Crimp Terminals | ||
Length 5.4mm | ||
Width 19.6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, Black