Molex Male Connector Housing, 5.84mm Pitch, 16 Way, 2 Row

Subtotal (1 bag of 120 units)*

£1,196.16

(exc. VAT)

£1,435.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
120 +£9.968£1,196.16

*price indicative

RS Stock No.:
178-9876
Mfr. Part No.:
19418-0040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Number of Rows

2

Pitch

5.84mm

Gender

Male

Mounting Type

Cable Mount

For Use With

19420 Female Crimp Terminal

Length

57.19mm

Width

37.13mm

COO (Country of Origin):
TW
MX150L 16 Circuit Receptacle for 18-22 AWG Wire, without CPA

Related links