Molex Male Crimp Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 178-9738
- Mfr. Part No.:
- 46992-1010
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 2500 units)*
£817.50
(exc. VAT)
£980.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,997,500 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
2500 - 2500 | £0.327 | £817.50 |
5000 - 10000 | £0.311 | £777.50 |
12500 - 22500 | £0.295 | £737.50 |
25000 + | £0.284 | £710.00 |
*price indicative
- RS Stock No.:
- 178-9738
- Mfr. Part No.:
- 46992-1010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Male | |
Mounting Type | PCB Mount | |
For Use With | 45750 Mini-Fit Plus HCS Crimp Terminal, 5556 Mini-Fit Female Crimp Terminals | |
Length | 22.2mm | |
Width | 19.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Male | ||
Mounting Type PCB Mount | ||
For Use With 45750 Mini-Fit Plus HCS Crimp Terminal, 5556 Mini-Fit Female Crimp Terminals | ||
Length 22.2mm | ||
Width 19.6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Mini-Fit Jr. Receptacle Housing, Dual Row, PA Polyamide Nylon 6/6, 10 Circuits, Glow-Wire Capable, Black
Related links
- Molex Male Crimp Connector Housing 10 Way, 2 Row
- Molex Male Crimp Connector Housing 6 Way, 2 Row
- Molex Male Crimp Connector Housing 8 Way, 2 Row
- Molex Male Crimp Connector Housing 12 Way, 2 Row
- Molex Male Crimp Connector Housing 20 Way, 2 Row
- Molex 4.2mm Pitch 2 Row
- Molex 4.2mm Pitch 2 Row
- Molex Male Crimp Connector Housing 2 Way, 1 Row