Molex Female Crimp Connector Housing, 3mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 2500 units)*

£562.50

(exc. VAT)

£675.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25,000 unit(s) ready to ship
  • Plus 999,972,500 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2500 - 2500£0.225£562.50
5000 +£0.219£547.50

*price indicative

RS Stock No.:
178-9732
Mfr. Part No.:
43640-0309
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3mm

Gender

Female

Mounting Type

PCB Mount

For Use With

43031 Micro-Fit 3.0 Male Crimp Terminals

Length

9.85mm

Width

16.89mm

Housing Material

Nylon

COO (Country of Origin):
SG
Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, Low-Halogen Since Inception, Black

Related links