Molex Female Crimp Connector Housing, 1.5mm Pitch, 3 Way, 1 Row

Subtotal (1 bag of 20000 units)*

£2,720.00

(exc. VAT)

£3,260.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20000 +£0.136£2,720.00

*price indicative

RS Stock No.:
178-9702
Mfr. Part No.:
502578-0300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

1.5mm

Gender

Female

Mounting Type

PCB Mount

For Use With

502579 Crimp Terminal for 24-28 AWG, 503429 Crimp Terminal for 26-30 AWG

Length

8.8mm

Width

8.6mm

Housing Material

PBT

COO (Country of Origin):
JP
CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 3 Circuits, Beige

Related links