Molex Male Crimp Connector Housing, 2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 178-9636
- Mfr. Part No.:
- 35023-0005
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 1000 units)*
£67.00
(exc. VAT)
£80.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14,000 unit(s) ready to ship
- Plus 999,985,000 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | £0.067 | £67.00 |
2000 - 4000 | £0.065 | £65.00 |
5000 - 9000 | £0.063 | £63.00 |
10000 + | £0.062 | £62.00 |
*price indicative
- RS Stock No.:
- 178-9636
- Mfr. Part No.:
- 35023-0005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Male | |
Mounting Type | PCB Mount | |
For Use With | 35021-1201 Right Angle Terminal, 35021-1301 Right Angle Terminal, 35021-1360 Right Angle Terminal, 35044-9102 Straight Terminal, 35044-9260 Straight Terminal | |
Length | 10.4mm | |
Width | 5.9mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Male | ||
Mounting Type PCB Mount | ||
For Use With 35021-1201 Right Angle Terminal, 35021-1301 Right Angle Terminal, 35021-1360 Right Angle Terminal, 35044-9102 Straight Terminal, 35044-9260 Straight Terminal | ||
Length 10.4mm | ||
Width 5.9mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- KR
2.00mm Pitch Board-in Crimp Housing, 5 Circuits, Natural
Related links
- Molex Male Crimp Connector Housing 5 Way, 1 Row
- Molex Male Crimp Connector Housing 6 Way, 1 Row
- Molex Male Crimp Connector Housing 2 Way, 1 Row
- Molex Male Crimp Connector Housing 5 Way, 1 Row
- Molex Male Crimp Connector Housing 2 Way, 1 Row
- Molex Male Crimp Connector Housing 4 Way, 1 Row
- Molex Male Crimp Connector Housing 2 Way, 1 Row
- Molex Female Crimp Connector Housing 5 Way Straight