Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 10 Way, 2 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-1726
Mfr. Part No.:
245132-1099
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

2

Pitch

3mm

Gender

Female

Mounting Type

Cable Mount

Series

Micro-Fit 3.0

For Use With

245132 Micro-Fit 3.0 Cable Assembly, 43025 Micro-Fit 3.0 Receptacle Housings

Body Orientation

Straight

Length

50mm

Width

10.5mm

Housing Material

Nylon, PBT

COO (Country of Origin):
CN

Molex Connector Housing


The Molex Micro-fit 3.0 series is a cable mount, straight, female connector housing with 10 contacts. It has a current rating of 3.0A and voltage rating of 300VDC. This has a natural colour. The connector has tin-plated phosphor bronze contacts and overmolded plug adapter.

Features and Benefits


• 3mm pitch
• Dual row
• High reliability
• Housing material nylon, PBT

Applications


• 245132 Micro-fit 3.0 cable assembly
• 43025 Micro-fit 3.0 receptacle housing