Molex, Squba Male Crimp Connector Housing, 1.8 mm Pitch, 6 Way, 1 Row Straight

Subtotal (1 unit)*

£1.62

(exc. VAT)

£1.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.62

*price indicative

RS Stock No.:
174-5523
Distrelec Article No.:
301-22-919
Mfr. Part No.:
204223-0006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Connector Housing

Number of Contacts

6

Number of Rows

1

Pitch

1.8mm

Connector Gender

Male

Mount Type

Cable

For Use With

Squba Male Terminal 204226-1001

Orientation

Straight

Series

Squba

Housing Material

Nylon

Width

10.5mm

Standards/Approvals

No

Length

18.9mm

COO (Country of Origin):
JP

Molex Connector Housing


The Molex squba series is a cable mount, male connector housing with 6 contacts. It has a current rating of 6A. This has a natural colour. The connector has male contacts and squba sealed plug assembly.

Features and Benefits


• High reliability

• Operating temperature ranges between -40°C and 105°C

• Pitch 1.8mm

• Single row

• Termination method crimp

Applications


• ATV

• Aviation

• Buses

• Commercial vehicle

• HVAC equipment

• Industrial controls

• Industrial machines and motors

• Landscaping equipment

• Liquid dispensers

• Outdoor lighting

• Recreational vehicles

• Robotics

• Security systems

• Trucks

Certifications


• UL 94 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy