Molex, Squba Female Crimp Connector Housing, 1.8mm Pitch, 2 Way, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-5416
Mfr. Part No.:
204220-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

1.8mm

Gender

Female

Mounting Type

Cable Mount

Series

Squba

For Use With

Squba Female Terminal 204301-0001

Body Orientation

Straight

Length

13.8mm

Housing Material

Nylon

COO (Country of Origin):
JP
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications

Consumer
Liquid Dispensing Equipment
HVAC Equipment
Security Systems
Outdoor Lighting
Landscaping Equipment
Commercial Vehicle
ATV
Marine: Under-Dash Wiring, Lighting
Forklifts
Trucks
Buses
Aviation
Recreational Vehicles
Industrial
Robotics
Industrial Machines and Motors
Food Processing Equipment/Plants
Industrial Controls
Equipment
Liquid Dispensers

Squba Sealed Receptacle Assembly, 1.80mm Pitch, 2 Circuits, Single Row, No Seal Plugs