Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 14 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.69

(exc. VAT)

£4.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 855 unit(s) ready to ship
  • Plus 230 unit(s) ready to ship from another location
  • Plus 2,720 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£0.738£3.69
100 - 370£0.52£2.60
375 - 1495£0.496£2.48
1500 - 2995£0.384£1.92
3000 +£0.34£1.70

*price indicative

Packaging Options:
RS Stock No.:
172-9112
Mfr. Part No.:
39-01-2141
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Number of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Panel Mount

Series

Mini-Fit Jr

For Use With

Mini-Fit Jr. Plug

Body Orientation

Straight

Length

36mm

Width

12mm

Housing Material

Nylon

Termination Method

Crimp

COO (Country of Origin):
CN

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings


Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications

Molex Connector Housing, 13A Maximum Current Per Circuit, Nylon Material - Mini-Fit Jr Series - 39-01-2141


Simplify your wire-to-board or wire-to-wire setup with this male connector housing from Molex. It handles up to 14 circuits, so you can achieve a streamlined layout. The casing secures high-current conductors to support reliable signal transmission. With compact dimensions of just 36 (L) x 12 (W) x 23.9mm (D) and a pitch of 4.2mm, it takes up minimal space on your PCB. As it's made from rugged nylon, this connector handles temperatures between -40°C and +105°C without breaking a sweat.

Features & Benefits


• Self-extinguishing for safety in the event of a fire
• Polarised to prevent damage through conductor mismatches
• Positive locking secures connections, even when things get shaky

Applications


• Consumer electronics
• Medical instruments
• Test and measuring devices
• Industrial control panels

Which crimp terminals can I use with this connector housing?


This unit works with Mini-Fit and Mini-Fit Plus crimp terminals, so you have plenty of connection options.


Molex Minifit Jr.™ Series

Related links