Molex, PanelMate Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-7249
Mfr. Part No.:
51146-0400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

1.25mm

Gender

Female

Mounting Type

Cable Mount

Series

PanelMate

For Use With

PanelMate Wire-to-Board Receptacle

Body Orientation

Straight

Length

8.22mm

Width

1.8mm

Housing Material

PBT

COO (Country of Origin):
JP

PanelMate™ Wire to Board Receptacle Housing - 51146 Series


A range of Series 51146 PanelMate™ wire to board receptacle housings with an ultra low profile of 1.80mm. These wire to board Series 51146 PanelMate receptacle housings have a polarized design and a housing lance and friction lock ensure secure terminal retention and mating. The Series 51146 PanelMate wire to board housings mate with series 53780 headers, see stock number 720-6438 typically, and are for use with the 50641 series terminals, see stock number 670-6436 typically.


1.25mm Wire to Board - Molex PanelMate