Molex, SL Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row

Subtotal (1 bag of 500 units)*

£329.50

(exc. VAT)

£395.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.659£329.50

*price indicative

RS Stock No.:
170-7228
Mfr. Part No.:
70107-0005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

SL

For Use With

SL Wire-to-Wire Connector

Body Orientation

Straight

Length

17.27mm

Width

6mm

Housing Material

PET

COO (Country of Origin):
MY

Wire to Wire Connectors, 70107 A and B Series


Mates with 70066N and 70066G Series housings typical stock numbers 670-3963 and 679-5928 respectively
Use with 70021 Series terminals typical stock number 670-6271


2.54mm Molex C-Grid/SL Series

Related links