Molex, SL Male Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 170-7227
- Mfr. Part No.:
- 70107-0001
- Brand:
- Molex
Subtotal (1 bag of 10000 units)*
£2,620.00
(exc. VAT)
£3,140.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10000 + | £0.262 | £2,620.00 |
*price indicative
- RS Stock No.:
- 170-7227
- Mfr. Part No.:
- 70107-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | SL | |
For Use With | SL Wire-to-Wire Connector | |
Body Orientation | Straight | |
Length | 7.11mm | |
Width | 6mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series SL | ||
For Use With SL Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 7.11mm | ||
Width 6mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- MY