Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 12 Way, 1 Row
- RS Stock No.:
- 170-7219
- Mfr. Part No.:
- 09-50-3121
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£189.50
(exc. VAT)
£227.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | £0.379 | £189.50 |
*price indicative
- RS Stock No.:
- 170-7219
- Mfr. Part No.:
- 09-50-3121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 12 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 396 | |
For Use With | KK Connector | |
Body Orientation | Straight | |
Length | 47.45mm | |
Width | 6.4mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 47.45mm | ||
Width 6.4mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IN
Molex KK 396 Series Connector Housing, Nylon, Straight - 09-50-3121
This Molex connector housing is designed with a female orientation and features 12 contacts. The KK 396 series connector offers a high density solution for various applications in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Female connector housing for easy connections
• 12 contacts provide versatility for different applications
• Nylon housing material ensures durability
• Cable mount design for convenient installation
• Straight orientation for efficient cable routing
• KK 396 series connector offers high density options
• 12 contacts provide versatility for different applications
• Nylon housing material ensures durability
• Cable mount design for convenient installation
• Straight orientation for efficient cable routing
• KK 396 series connector offers high density options
Applications
• Ideal for use with KK connectors
• Suitable for applications requiring a high-density connector design
• Used in automation systems for reliable connections
• Suitable for applications requiring a high-density connector design
• Used in automation systems for reliable connections
Can it be used with KK connectors?
Yes, this connector housing is specifically designed for use with KK connectors.
Will it work with high-density applications?
Yes, thanks to its design, the 12 contacts in this connector housing make it perfect for high-density applications.
Is it suitable for automation systems?
Yes, this Molex connector housing is perfect for automation systems seeking reliable connections.
3.96mm Molex KK Range