Molex, SL Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 170-7201
- Mfr. Part No.:
- 50-57-9406
- Brand:
- Molex
Subtotal (1 bag of 5000 units)*
£1,105.00
(exc. VAT)
£1,325.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5000 + | £0.221 | £1,105.00 |
*price indicative
- RS Stock No.:
- 170-7201
- Mfr. Part No.:
- 50-57-9406
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Panel Mount | |
Series | SL | |
For Use With | SL Connector | |
Body Orientation | Straight | |
Length | 15.21mm | |
Width | 6.58mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Series SL | ||
For Use With SL Connector | ||
Body Orientation Straight | ||
Length 15.21mm | ||
Width 6.58mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- MY
Molex SL 70066 Series Connector Housings
The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.
Features and Benefits
• 2.54mm pitch
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing
Note
For Version D see stock number 670-3890
Version G (Polarized: positive latch)
Mates with 70543 and 70553 Series headers typical stock numbers: 670-0810 and 670-0844 respectively and with 70107A and B Series housings typical stock numbers 679-5965 and 670-4098 respectively
Use with 70058 Series terminals typical stock number 670-6293
2.54mm Molex C-Grid/SL Series