Molex, SPOX Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row

Subtotal (1 bag of 1000 units)*

£202.00

(exc. VAT)

£242.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship
  • Plus 999,991,000 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.202£202.00

*price indicative

RS Stock No.:
170-7172
Mfr. Part No.:
09-50-1051
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

SPOX

For Use With

SPOX Connector

Body Orientation

Straight

Length

20.94mm

Width

8.85mm

Housing Material

Nylon

COO (Country of Origin):
CN

Receptacle Housings, 5195 Series


Mates with 5273 Series headers typical stock number 670-5231
Uses 5194 Series terminals typical stock number 670-5234


3.96mm Molex SPOX Range


The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.

Related links