Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 170-7073
- Mfr. Part No.:
- 43645-0600
- Brand:
- Molex
Subtotal (1 bag of 2000 units)*
£754.00
(exc. VAT)
£904.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
2000 + | £0.377 | £754.00 |
*price indicative
- RS Stock No.:
- 170-7073
- Mfr. Part No.:
- 43645-0600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 3mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Micro-Fit 3.0 | |
For Use With | Micro-Fit 3.0 Receptacle | |
Body Orientation | Straight | |
Length | 18.85mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Micro-Fit 3.0 | ||
For Use With Micro-Fit 3.0 Receptacle | ||
Body Orientation Straight | ||
Length 18.85mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- US
Molex Micro-Fit Connector Housings – Series 43645 & 43640
The 43645 and 43640 series from Molex feature 3.0 mm pitch connector housings, they form part of the compact Micro-Fit connector system. They are typically used for wire to wire or wire to board connections and are ideal for use in a number of applications including Automotive, Electronics, Medical, Communications and Telecommunications.
Features and Benefits
• 3.0 mm pitch
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating
Note
Receptacle accepts female contacts and plug accepts male contacts.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.
Molex Micro-Fit 3.0 Series