Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 170-7060
- Mfr. Part No.:
- 90142-0016
- Brand:
- Molex
Subtotal (1 bag of 2000 units)*
£1,802.00
(exc. VAT)
£2,162.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
- Plus 999,994,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
2000 + | £0.901 | £1,802.00 |
*price indicative
- RS Stock No.:
- 170-7060
- Mfr. Part No.:
- 90142-0016
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Series | C-Grid III | |
For Use With | C-Grid III Connector | |
Body Orientation | Straight | |
Length | 20.32mm | |
Width | 7.72mm | |
Housing Material | PPO | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series C-Grid III | ||
For Use With C-Grid III Connector | ||
Body Orientation Straight | ||
Length 20.32mm | ||
Width 7.72mm | ||
Housing Material PPO | ||
Molex C-Grid III Interconnection System Connector Housings
This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.
Features and Benefits
• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
2.54mm Molex C-Grid III Range