Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 8 Way, 2 Row

Subtotal (1 bag of 1500 units)*

£516.00

(exc. VAT)

£619.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1500 +£0.344£516.00

*price indicative

RS Stock No.:
170-7037
Mfr. Part No.:
43020-0800
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

Panel Mount

Series

Micro-Fit 3.0

For Use With

Crimp Terminal

Body Orientation

Straight

Length

12.85mm

Width

6.85mm

Housing Material

PET

COO (Country of Origin):
US

Molex Micro-Fit Connector Housings – Series 43025 & 43020


The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.

Features and Benefits


• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board


Molex Micro-Fit 3.0 Series

Related links