Molex, Micro-Fit BMI Male Connector Housing, 3mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 167-6449
- Mfr. Part No.:
- 44300-1600
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-6449
- Mfr. Part No.:
- 44300-1600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Micro-Fit BMI | |
For Use With | Micro-Fit 3.0 BMI Plug | |
Body Orientation | Straight | |
Length | 40.84mm | |
Width | 16.2mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Micro-Fit BMI | ||
For Use With Micro-Fit 3.0 BMI Plug | ||
Body Orientation Straight | ||
Length 40.84mm | ||
Width 16.2mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- CN