Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 167-1967
- Mfr. Part No.:
- 09-50-3101
- Brand:
- Molex
Subtotal (1 bag of 2000 units)*
£426.00
(exc. VAT)
£512.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12,000 unit(s) ready to ship
- Plus 999,986,000 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
2000 + | £0.213 | £426.00 |
*price indicative
- RS Stock No.:
- 167-1967
- Mfr. Part No.:
- 09-50-3101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 396 | |
For Use With | KK Connector | |
Body Orientation | Straight | |
Length | 39.52mm | |
Width | 6.4mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 39.52mm | ||
Width 6.4mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IN
Molex KK Range of 2139 Series Housings
This range of Series 2139 Connector Housings feature a 3.96 mm pitch and form part of the KK Interconnect system from Molex, which provides a simple and economical way to make multipole connections to printed circuit boards. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• 3.96 mm pitch
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
Note
For suitable crimp tools see, for example, stock number 450-391
3.96mm Molex KK Range