Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 14 Way, 1 Row
- RS Stock No.:
- 167-1745
- Mfr. Part No.:
- 09-50-8143
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 1000 units)*
£520.00
(exc. VAT)
£620.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | £0.52 | £520.00 |
2000 + | £0.494 | £494.00 |
*price indicative
- RS Stock No.:
- 167-1745
- Mfr. Part No.:
- 09-50-8143
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 14 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 396 | |
For Use With | KK Connector | |
Body Orientation | Straight | |
Length | 56.34mm | |
Width | 8.07mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 56.34mm | ||
Width 8.07mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IN