Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 34 Way, 2 Row
- RS Stock No.:
- 167-1586
- Mfr. Part No.:
- 90142-0034
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
£225.40
(exc. VAT)
£270.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,800 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 + | £1.127 | £225.40 |
*price indicative
- RS Stock No.:
- 167-1586
- Mfr. Part No.:
- 90142-0034
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 34 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | C-Grid III | |
For Use With | C-Grid III Connector | |
Body Orientation | Straight | |
Length | 43.18mm | |
Width | 7.72mm | |
Housing Material | PPO | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series C-Grid III | ||
For Use With C-Grid III Connector | ||
Body Orientation Straight | ||
Length 43.18mm | ||
Width 7.72mm | ||
Housing Material PPO | ||
Socket Housings, 90142 Series
Mates with 90122; 90130 and 90131 Series headers, use with 90119 Series terminals
2.54mm Molex C-Grid III Range