Molex, SL Male Connector Housing, 2.54mm Pitch, 10 Way, 1 Row

Subtotal (1 bag of 400 units)*

£460.00

(exc. VAT)

£552.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
400 +£1.15£460.00

*price indicative

RS Stock No.:
167-1585
Mfr. Part No.:
70107-0044
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Panel Mount

Series

SL

For Use With

SL Wire-to-Wire Panel Mount Connector

Body Orientation

Straight

Length

36.83mm

Housing Material

PET

COO (Country of Origin):
US

Wire to Wire Connectors, 70107 A and B Series


Mates with 70066N and 70066G Series housings typical stock numbers 670-3963 and 679-5928 respectively
Use with 70021 Series terminals typical stock number 670-6271


2.54mm Molex C-Grid/SL Series

Related links