Molex, Micro-Fit Female Connector Housing, 3mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 161-9658
- Mfr. Part No.:
- 200875-0005
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-9658
- Mfr. Part No.:
- 200875-0005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 3mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Micro-Fit | |
For Use With | 43031-5xxx Micro-Fit 3.0 Male TPA Crimp Terminal | |
Body Orientation | Straight | |
Length | 18.74mm | |
Width | 4.86mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Micro-Fit | ||
For Use With 43031-5xxx Micro-Fit 3.0 Male TPA Crimp Terminal | ||
Body Orientation Straight | ||
Length 18.74mm | ||
Width 4.86mm | ||
Housing Material PBT | ||
Micro-Fit 3.0 Connector Systems, available in multiple circuit sizes and cable lengths for power and signal applications, offer a 3.00mm pitch, a 10.0A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features
Provides design flexibility
High-temperature LCP headers
Withstand 260˚C IR reflow processes
Fully polarized housings
Prevents accidental mismatching
TPA terminals and terminals with locking tangs available
Fully isolated terminals
Protect against potential damage of terminals during handling and mating
Positive latching
Ensures a reliable connection
Prevents end product failure
Reduction in engagement and disengagement forces
Supports ergonomics and user friendly interface
High-temperature LCP headers
Withstand 260˚C IR reflow processes
Fully polarized housings
Prevents accidental mismatching
TPA terminals and terminals with locking tangs available
Fully isolated terminals
Protect against potential damage of terminals during handling and mating
Positive latching
Ensures a reliable connection
Prevents end product failure
Reduction in engagement and disengagement forces
Supports ergonomics and user friendly interface
Micro-Fit TPA Plug Housing, Single Row, 5 Circuits, , Low-Halogen, Black