Molex, Micro-Fit Female Connector Housing, 3mm Pitch, 2 Way, 1 Row

Subtotal (1 bag of 9200 units)*

£2,327.60

(exc. VAT)

£2,796.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
9200 +£0.253£2,327.60

*price indicative

RS Stock No.:
161-9655
Mfr. Part No.:
200875-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3mm

Gender

Female

Mounting Type

Cable Mount

Series

Micro-Fit

For Use With

43031-5xxx Micro-Fit 3.0 Male TPA Crimp Terminal

Body Orientation

Straight

Length

9.74mm

Width

4.86mm

Housing Material

PBT

Micro-Fit 3.0 Connector Systems, available in multiple circuit sizes and cable lengths for power and signal applications, offer a 3.00mm pitch, a 10.0A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features

Provides design flexibility
High-temperature LCP headers
Withstand 260˚C IR reflow processes
Fully polarized housings
Prevents accidental mismatching
TPA terminals and terminals with locking tangs available
Fully isolated terminals
Protect against potential damage of terminals during handling and mating
Positive latching
Ensures a reliable connection
Prevents end product failure
Reduction in engagement and disengagement forces
Supports ergonomics and user friendly interface

Micro-Fit TPA Plug Housing, Single Row, 2 Circuits, , Low-Halogen, Black

Related links