Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 9 Way, 1 Row

Subtotal (1 bag of 2000 units)*

£422.00

(exc. VAT)

£506.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +£0.211£422.00

*price indicative

RS Stock No.:
161-9331
Mfr. Part No.:
09-50-3091
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 396

For Use With

KK Connector

Body Orientation

Straight

Length

35.56mm

Width

6.4mm

Housing Material

Polyamide

Molex KK 396 Series Connector Housing, Nylon Housing, Cable Mount - 09-50-3091


This connector housing from Molex offers a straight design with 9 contacts, ideal for use with KK connectors. Made of durable nylon housing material, this cable mount connector is specifically tailored for KK 396 series applications.

Features & Benefits


• Straight housing orientation for easy installation
• 9 contacts for reliable connectivity
• Cable mount style for versatile usage
• Nylon material ensures durability
• 3.96 mm pitch for precise connections
• 1 row design for streamlined configuration

Applications


• Suitable for use with KK connectors
• Ideal for electrical and mechanical industries
• Can be used for automation systems requiring precise connections

Will it easily connect with KK connectors?


Yes, it is designed for seamless integration with KK connectors.

Can it be used in electronics applications?


Yes, this connector housing is reliable for electronics industries.

Is this housing material durable?


Yes, the nylon housing material ensures long-lasting performance.


3.96mm Molex KK Range

Related links