Molex, SL Female Connector Housing, 2.54mm Pitch, 16 Way, 1 Row
- RS Stock No.:
- 161-9328
- Mfr. Part No.:
- 50-57-9316
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 500 units)*
£378.00
(exc. VAT)
£453.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,500 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | £0.756 | £378.00 |
1000 - 1500 | £0.735 | £367.50 |
2000 - 2500 | £0.715 | £357.50 |
3000 - 4500 | £0.696 | £348.00 |
5000 + | £0.678 | £339.00 |
*price indicative
- RS Stock No.:
- 161-9328
- Mfr. Part No.:
- 50-57-9316
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 16 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | SL | |
For Use With | SL Connector | |
Body Orientation | Straight | |
Length | 40.61mm | |
Width | 3.53mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series SL | ||
For Use With SL Connector | ||
Body Orientation Straight | ||
Length 40.61mm | ||
Width 3.53mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- US