Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 34 Way, 2 Row

Subtotal (1 bag of 200 units)*

£199.00

(exc. VAT)

£238.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
  • Plus 999,997,800 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£0.995£199.00

*price indicative

RS Stock No.:
161-9321
Mfr. Part No.:
90160-0134
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

34

Number of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

C-Grid III

For Use With

C-Grid III Connector

Body Orientation

Straight

Length

47.95mm

Housing Material

Polyamide

COO (Country of Origin):
ID

Socket Housings, 90160 Series


Mates with 5576; 5578 and 90130 Series headers, use with 90119 Series terminals.


2.54mm Molex C-Grid III Range



Related links