Molex Connector Housing, 4 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-9304
Mfr. Part No.:
36877-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Length

21mm

Molex 2.5mm Ditto™ Series Genderless Wire to Wire Connectors


Ditto™ series 2.5mm pitch single housing-and-terminal genderless wire to wire connectors consisting of free hanging crimp terminal housings and 20-26 AWG crimp terminals that accept an 8A current per blade. The Ditto series genderless interconnect system ensures compatibility and mateability and eliminates the need for need for expensive plug and receptacle power connector systems. The crimp housings of the 2.5mm Ditto series are polarized to prevent mis-mating and a friction lock prevents accidental disengagement of the mated connectors. The Ditto series uses a common application tooling set up without the need for any change-overs which results in increased operational efficiency.
The Ditto crimp housings require crimp contacts to be purchased separately, see stock number 873-2483


Molex 2.5mm Ditto Series Wire to Wire Genderless Connectors

Related links