Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 50 Way, 2 Row
- RS Stock No.:
- 161-9303
- Mfr. Part No.:
- 90160-0150
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-9303
- Mfr. Part No.:
- 90160-0150
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 50 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | C-Grid III | |
For Use With | C-Grid III Connector | |
Body Orientation | Straight | |
Length | 68.27mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series C-Grid III | ||
For Use With C-Grid III Connector | ||
Body Orientation Straight | ||
Length 68.27mm | ||
Housing Material Polyamide | ||
Socket Housings, 90160 Series
Mates with 5576; 5578 and 90130 Series headers, use with 90119 Series terminals.
2.54mm Molex C-Grid III Range