Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 26 Way, 2 Row

Subtotal (1 bag of 600 units)*

£557.40

(exc. VAT)

£669.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,600 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
600 +£0.929£557.40

*price indicative

RS Stock No.:
161-9292
Mfr. Part No.:
90160-0126
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

26

Number of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

C-Grid III

For Use With

C-Grid III Connector

Body Orientation

Straight

Length

37.79mm

Housing Material

Polyamide

Socket Housings, 90160 Series


Mates with 5576; 5578 and 90130 Series headers, use with 90119 Series terminals.


2.54mm Molex C-Grid III Range



Related links