Molex, MicroClasp Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 161-7943
- Mfr. Part No.:
- 51353-2000
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
£94.80
(exc. VAT)
£113.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 17 April 2026
- Plus 999,999,600 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 + | £0.474 | £94.80 |
*price indicative
- RS Stock No.:
- 161-7943
- Mfr. Part No.:
- 51353-2000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | MicroClasp | |
For Use With | MicroClasp Wire-to-Board Receptacle | |
Body Orientation | Straight | |
Length | 23.4mm | |
Width | 11.5mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series MicroClasp | ||
For Use With MicroClasp Wire-to-Board Receptacle | ||
Body Orientation Straight | ||
Length 23.4mm | ||
Width 11.5mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
Double Row Receptacle Housing
Approvals
UL 94V-0
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.
2.00mm (0.079) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention