Molex, Micro-Lock PLUS Male Connector Housing, 1.25mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 161-5943
- Mfr. Part No.:
- 505565-0301
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-5943
- Mfr. Part No.:
- 505565-0301
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 1.25mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Micro-Lock PLUS | |
For Use With | 505431 Micro-Lock PLUS Terminal | |
Body Orientation | Straight | |
Length | 5.75mm | |
Width | 6.1mm | |
Housing Material | Polyester | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Micro-Lock PLUS | ||
For Use With 505431 Micro-Lock PLUS Terminal | ||
Body Orientation Straight | ||
Length 5.75mm | ||
Width 6.1mm | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- JP
Molex Micro-Lock PLUS Series Connector Housing, 3 Contacts, 1.25mm Pitch - 505565-0301
This connector housing is a key component within the Micro-Lock PLUS connector system, designed specifically for wire-to-board applications. It accommodates three circuits in a compact, straight body configuration, featuring a 1.25mm pitch. Made from durable PBT material, this housing ensures reliability in various electrical settings, with a length of 5.75mm and a width of 6.1mm, suitable for cable mounting.
Features & Benefits
• Designed for three circuits to enhance connectivity options
• Utilises a 1.25mm pitch for efficient space usage
• PBT material provides resistance to environmental factors
• Features a positive locking mechanism for secure connections
• Straight body orientation simplifies installation processes
• Compatible with Micro-Lock PLUS terminals for versatile Applications
• Utilises a 1.25mm pitch for efficient space usage
• PBT material provides resistance to environmental factors
• Features a positive locking mechanism for secure connections
• Straight body orientation simplifies installation processes
• Compatible with Micro-Lock PLUS terminals for versatile Applications
Applications
• Ideal for use in wiring harness assemblies
• Suitable for requiring secure cable connections
• Utilised in automated equipment requiring reliable signal transmission
• Effective in compact electronic devices to save space
• Works effectively in various electrical and mechanical industries
• Suitable for requiring secure cable connections
• Utilised in automated equipment requiring reliable signal transmission
• Effective in compact electronic devices to save space
• Works effectively in various electrical and mechanical industries
How does the material used influence the housing's performance?
The PBT material used in the housing provides excellent mechanical strength and resistance to heat and chemicals. This ensures longevity and reliability even in demanding environments, safeguarding the internal connections from potential damage.
Can this housing be used in outdoor applications?
While primarily designed for indoor use, the robust PBT material offers some resistance to environmental conditions. However, performance in outdoor applications would depend on specific exposure levels to moisture and temperature extremes.
What installation method is recommended for optimal results?
It is best to employ a cable mounting technique that ensures secure attachment to the board while maintaining correct orientation and alignment of the connectors. This guarantees stable and secure connectivity.
What are the maximum operating temperatures for this housing?
The temperature